


B360AX-13 | |
|---|---|
DigiKey Part Number | 31-B360AX-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B360AX-13 |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07741 € | 387,05 € |
| 10.000 | 0,07048 € | 704,80 € |
| 15.000 | 0,06695 € | 1.004,25 € |
| 25.000 | 0,06298 € | 1.574,50 € |
| 35.000 | 0,06062 € | 2.121,70 € |
| 50.000 | 0,05834 € | 2.917,00 € |
| Unit Price without VAT: | 0,07741 € |
|---|---|
| Unit Price with VAT: | 0,09212 € |




