


B340AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B340AQ-13-FTR-ND - Tape & Reel (TR) 31-B340AQ-13-FCT-ND - Cut Tape (CT) 31-B340AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AQ-13-F |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14830 € | 74,15 € |
| 1.000 | 0,12882 € | 128,82 € |
| 2.000 | 0,11956 € | 239,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09945 € | 497,25 € |
| 10.000 | 0,08054 € | 805,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |








