


B280-13 | |
|---|---|
DigiKey Part Number | B280DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B280-13 |
Description | DIODE SCHOTTKY 80V 2A SMB |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B280-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 mA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,31055 € | 9.316,50 € |
| Unit Price without VAT: | 0,31055 € |
|---|---|
| Unit Price with VAT: | 0,36955 € |



