


B270-13 | |
|---|---|
DigiKey Part Number | B270DITR-ND - Tape & Reel (TR) B270DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B270-13 |
Description | DIODE SCHOTTKY 70V 2A SMB |
Customer Reference | |
Detailed Description | Diode 70 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B270-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 mA @ 70 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30121 € | 9.036,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



