
B260AF-13 | |
|---|---|
DigiKey Part Number | B260AF-13DITR-ND - Tape & Reel (TR) B260AF-13DICT-ND - Cut Tape (CT) B260AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260AF-13 |
Description | DIODE SCHOTTKY 60V 2A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,10294 € | 51,47 € |
| 1.000 | 0,09147 € | 91,47 € |
| 2.000 | 0,08180 € | 163,60 € |
| 5.000 | 0,07131 € | 356,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06483 € | 648,30 € |
| 20.000 | 0,05937 € | 1.187,40 € |
| 30.000 | 0,05658 € | 1.697,40 € |
| 50.000 | 0,05346 € | 2.673,00 € |
| 70.000 | 0,05161 € | 3.612,70 € |
| 100.000 | 0,04981 € | 4.981,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

