


B250Q-13 | |
|---|---|
DigiKey Part Number | 31-B250Q-13TR-ND - Tape & Reel (TR) 31-B250Q-13CT-ND - Cut Tape (CT) 31-B250Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250Q-13 |
Description | DIODE SCHOTTKY 50V 2A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20490 € | 20,49 € |
| 500 | 0,15476 € | 77,38 € |
| 1.000 | 0,13858 € | 138,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09153 € | 274,59 € |
| 6.000 | 0,08316 € | 498,96 € |
| 9.000 | 0,07889 € | 710,01 € |
| 15.000 | 0,07409 € | 1.111,35 € |
| 21.000 | 0,07125 € | 1.496,25 € |
| 30.000 | 0,06849 € | 2.054,70 € |
| 75.000 | 0,06456 € | 4.842,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

