


B190B-13-F | |
|---|---|
DigiKey Part Number | B190B-FDITR-ND - Tape & Reel (TR) B190B-FDICT-ND - Cut Tape (CT) B190B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190B-13-F |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B190B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,22220 € | 22,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24284 € | 728,52 € |
| 6.000 | 0,23303 € | 1.398,18 € |
| 9.000 | 0,09366 € | 842,94 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

