


B180B-13-F | |
|---|---|
DigiKey Part Number | B180B-FDITR-ND - Tape & Reel (TR) B180B-FDICT-ND - Cut Tape (CT) B180B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B180B-13-F |
Description | DIODE SCHOTTKY 80V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B180B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19121 € | 573,63 € |
| 6.000 | 0,17533 € | 1.051,98 € |
| 9.000 | 0,16824 € | 1.514,16 € |
| 15.000 | 0,15952 € | 2.392,80 € |
| 21.000 | 0,15870 € | 3.332,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









