


B160AX-13 | |
|---|---|
DigiKey Part Number | 31-B160AX-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B160AX-13 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03979 € | 198,95 € |
| 10.000 | 0,03587 € | 358,70 € |
| 15.000 | 0,03386 € | 507,90 € |
| 25.000 | 0,03162 € | 790,50 € |
| 35.000 | 0,03028 € | 1.059,80 € |
| 50.000 | 0,02899 € | 1.449,50 € |
| 125.000 | 0,02614 € | 3.267,50 € |
| 250.000 | 0,02506 € | 6.265,00 € |
| Unit Price without VAT: | 0,03979 € |
|---|---|
| Unit Price with VAT: | 0,04735 € |

