
B160AF-13 | |
|---|---|
DigiKey Part Number | B160AF-13DITR-ND - Tape & Reel (TR) B160AF-13DICT-ND - Cut Tape (CT) B160AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160AF-13 |
Description | DIODE SCHOTTKY 60V 1A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B160AF-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,08508 € | 42,54 € |
| 1.000 | 0,07537 € | 75,37 € |
| 2.000 | 0,06719 € | 134,38 € |
| 5.000 | 0,05831 € | 291,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05281 € | 528,10 € |
| 20.000 | 0,04818 € | 963,60 € |
| 30.000 | 0,04583 € | 1.374,90 € |
| 50.000 | 0,04318 € | 2.159,00 € |
| 70.000 | 0,04161 € | 2.912,70 € |
| 100.000 | 0,04008 € | 4.008,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

