B140HB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 59.938
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.041
Unit Price: 0,65000 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 190.176
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06540 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.272
Unit Price: 0,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.317
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.045
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,07919 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.833
Unit Price: 0,52000 €
Datasheet
Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMB
DO-214AA

B140HB-13

DigiKey Part Number
B140HBDITR-ND - Tape & Reel (TR)
B140HBDICT-ND - Cut Tape (CT)
B140HBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140HB-13
Description
DIODE SCHOTTKY 40V 1A SMB
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B140HB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,15598 €4.679,40 €
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €