Direct
Similar
Similar
Similar
Similar
Similar



B120B-13 | |
|---|---|
DigiKey Part Number | B120BDITR-ND - Tape & Reel (TR) B120BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B120B-13 |
Description | DIODE SCHOTTKY 20V 1A SMB |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMB |
EDA/CAD Models | B120B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,13447 € | 4.034,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







