
AZ431BN-ATRG1 | |
|---|---|
DigiKey Part Number | 31-AZ431BN-ATRG1TR-ND - Tape & Reel (TR) 31-AZ431BN-ATRG1CT-ND - Cut Tape (CT) 31-AZ431BN-ATRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431BN-ATRG1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02988 € | 7,47 € |
| 500 | 0,02802 € | 14,01 € |
| 1.000 | 0,02648 € | 26,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02457 € | 73,71 € |
| 6.000 | 0,02363 € | 141,78 € |
| 9.000 | 0,02316 € | 208,44 € |
| 15.000 | 0,02264 € | 339,60 € |
| 21.000 | 0,02234 € | 469,14 € |
| 30.000 | 0,02205 € | 661,50 € |
| 75.000 | 0,02142 € | 1.606,50 € |
| 150.000 | 0,02104 € | 3.156,00 € |
| 300.000 | 0,02073 € | 6.219,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


