SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C9V1-7-F

DigiKey Part Number
AZ23C9V1-FDITR-ND - Tape & Reel (TR)
AZ23C9V1-FDICT-ND - Cut Tape (CT)
AZ23C9V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C9V1-7-F
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ23C9V1-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
9.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.866
Factory Stock: 315.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14300 €1,43 €
1000,06910 €6,91 €
5000,06824 €34,12 €
1.0000,06650 €66,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04837 €145,11 €
6.0000,04750 €285,00 €
9.0000,04081 €367,29 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €