



AZ2185D-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ2185D-ADJTRG1DITR-ND - Tape & Reel (TR) AZ2185D-ADJTRG1DICT-ND - Cut Tape (CT) AZ2185D-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ2185D-ADJTRG1 |
Description | IC REG LIN POS ADJ 3A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | Adjustable | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Supply (Max) | 10 µA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17792 € | 44,48 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,16227 € | 162,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15481 € | 387,03 € |
| 5.000 | 0,15031 € | 751,55 € |
| 7.500 | 0,14806 € | 1.110,45 € |
| 12.500 | 0,14556 € | 1.819,50 € |
| 17.500 | 0,14410 € | 2.521,75 € |
| 25.000 | 0,14270 € | 3.567,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











