
ATS177-PL-B-B | |
|---|---|
DigiKey Part Number | ATS177-PL-B-BDI-ND |
Manufacturer | |
Manufacturer Product Number | ATS177-PL-B-B |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS177-PL-B-B Models |
Category | Voltage - Supply 3.5V ~ 20V |
Mfr | Current - Supply (Max) 10mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -20°C ~ 85°C (TA) |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 10mT Trip, -10mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP |

