Clamp Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMCC0217Q-7

DigiKey Part Number
31-ASMCC0217Q-7TR-ND - Tape & Reel (TR)
31-ASMCC0217Q-7CT-ND - Cut Tape (CT)
31-ASMCC0217Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMCC0217Q-7
Description
ASMCC SOT323 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16100 €1,61 €
250,14200 €3,55 €
1000,12180 €12,18 €
2500,11216 €28,04 €
5000,10632 €53,16 €
1.0000,10154 €101,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09561 €286,83 €
6.0000,09272 €556,32 €
9.0000,09126 €821,34 €
15.0000,08966 €1.344,90 €
21.0000,08871 €1.862,91 €
30.0000,08781 €2.634,30 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €