MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AS7812ADTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS7812ADTR-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7812ADTR-E1 |
Description | IC REG LINEAR 12V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 32V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7812ADTR-G1 | Diodes Incorporated | 0 | AS7812ADTR-G1DICT-ND | 0,31000 € | MFR Recommended |
| L78M12ABDT-TR | STMicroelectronics | 650 | 497-1209-1-ND | 0,54000 € | Similar |
| L78M12ACDT-TR | STMicroelectronics | 53.655 | 497-1210-1-ND | 0,49000 € | Similar |
| L78M12CDT-TR | STMicroelectronics | 12.833 | 497-1211-1-ND | 0,46000 € | Similar |
| MC7812BDTG | onsemi | 110 | MC7812BDTGOS-ND | 0,38000 € | Similar |




