
AS431AZTR-E1 | |
|---|---|
DigiKey Part Number | AS431AZTR-E1DICT-ND - Cut Tape (CT) AS431AZTR-E1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431AZTR-E1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03853 € | 38,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03679 € | 73,58 € |
| 4.000 | 0,03535 € | 141,40 € |
| 6.000 | 0,03463 € | 207,78 € |
| 10.000 | 0,03383 € | 338,30 € |
| 14.000 | 0,03336 € | 467,04 € |
| 20.000 | 0,03291 € | 658,20 € |
| 50.000 | 0,03195 € | 1.597,50 € |
| 100.000 | 0,03137 € | 3.137,00 € |
| 200.000 | 0,03089 € | 6.178,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

