
AS348W5-7 | |
|---|---|
DigiKey Part Number | 31-AS348W5-7TR-ND - Tape & Reel (TR) 31-AS348W5-7CT-ND - Cut Tape (CT) 31-AS348W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS348W5-7 |
Description | OPAMP GENERAL PURPOSE SOT25 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AS348W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10440 € | 2,61 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,08148 € | 20,37 € |
| 500 | 0,07702 € | 38,51 € |
| 1.000 | 0,07337 € | 73,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06884 € | 206,52 € |
| 6.000 | 0,06663 € | 399,78 € |
| 9.000 | 0,06552 € | 589,68 € |
| 15.000 | 0,06429 € | 964,35 € |
| 21.000 | 0,06357 € | 1.334,97 € |
| 30.000 | 0,06288 € | 1.886,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

