
AS339MTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS339MTR-E1TR-ND - Tape & Reel (TR) 31-AS339MTR-E1CT-ND - Cut Tape (CT) 31-AS339MTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS339MTR-E1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07606 € | 38,03 € |
| 1.000 | 0,07245 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06703 € | 268,12 € |
| 8.000 | 0,06501 € | 520,08 € |
| 12.000 | 0,06400 € | 768,00 € |
| 20.000 | 0,06288 € | 1.257,60 € |
| 28.000 | 0,06223 € | 1.742,44 € |
| 40.000 | 0,06160 € | 2.464,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

