
AS333QW5-7 | |
|---|---|
DigiKey Part Number | 31-AS333QW5-7TR-ND - Tape & Reel (TR) 31-AS333QW5-7CT-ND - Cut Tape (CT) 31-AS333QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS333QW5-7 |
Description | OPAMP GENERAL PURPOSE SOT25 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10000 € | 2,50 € |
| 100 | 0,08520 € | 8,52 € |
| 250 | 0,07808 € | 19,52 € |
| 500 | 0,07382 € | 36,91 € |
| 1.000 | 0,07031 € | 70,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06596 € | 197,88 € |
| 6.000 | 0,06384 € | 383,04 € |
| 9.000 | 0,06277 € | 564,93 € |
| 15.000 | 0,06159 € | 923,85 € |
| 21.000 | 0,06090 € | 1.278,90 € |
| 30.000 | 0,06024 € | 1.807,20 € |
| 75.000 | 0,05881 € | 4.410,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





