
AS2348M8-13 | |
|---|---|
DigiKey Part Number | 31-AS2348M8-13TR-ND - Tape & Reel (TR) 31-AS2348M8-13CT-ND - Cut Tape (CT) 31-AS2348M8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2348M8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 185 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,13012 € | 32,53 € |
| 500 | 0,12352 € | 61,76 € |
| 1.000 | 0,11809 € | 118,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11138 € | 334,14 € |
| 6.000 | 0,10809 € | 648,54 € |
| 9.000 | 0,10644 € | 957,96 € |
| 15.000 | 0,10462 € | 1.569,30 € |
| 21.000 | 0,10355 € | 2.174,55 € |
| 30.000 | 0,10253 € | 3.075,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

