
AS2348M8-13 | |
|---|---|
DigiKey Part Number | 31-AS2348M8-13TR-ND - Tape & Reel (TR) 31-AS2348M8-13CT-ND - Cut Tape (CT) 31-AS2348M8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2348M8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12840 € | 32,10 € |
| 500 | 0,12188 € | 60,94 € |
| 1.000 | 0,11651 € | 116,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10989 € | 329,67 € |
| 6.000 | 0,10664 € | 639,84 € |
| 9.000 | 0,10502 € | 945,18 € |
| 15.000 | 0,10322 € | 1.548,30 € |
| 21.000 | 0,10217 € | 2.145,57 € |
| 30.000 | 0,10116 € | 3.034,80 € |
| 75.000 | 0,09898 € | 7.423,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

