
AS2333QS-13 | |
|---|---|
DigiKey Part Number | 31-AS2333QS-13TR-ND - Tape & Reel (TR) 31-AS2333QS-13CT-ND - Cut Tape (CT) 31-AS2333QS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2333QS-13 |
Description | OPAMPGENERALPURPOSESO-8T&R2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 12µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,15412 € | 38,53 € |
| 500 | 0,14648 € | 73,24 € |
| 1.000 | 0,14019 € | 140,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13355 € | 333,88 € |
| 5.000 | 0,12955 € | 647,75 € |
| 7.500 | 0,12755 € | 956,62 € |
| 12.500 | 0,12533 € | 1.566,62 € |
| 17.500 | 0,12403 € | 2.170,53 € |
| 25.000 | 0,12278 € | 3.069,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



