Parametric Equivalent

APX810S-23SA-7 | |
|---|---|
DigiKey Part Number | APX810S-23SA-7DITR-ND - Tape & Reel (TR) APX810S-23SA-7DICT-ND - Cut Tape (CT) APX810S-23SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-23SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-23SR-7 | Diodes Incorporated | 0 | APX810S-23SR-7DITR-ND | 0,08255 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08255 € | 247,65 € |
| 6.000 | 0,07999 € | 479,94 € |
| 9.000 | 0,07871 € | 708,39 € |
| 15.000 | 0,07730 € | 1.159,50 € |
| 21.000 | 0,07647 € | 1.605,87 € |
| 30.000 | 0,07567 € | 2.270,10 € |
| 75.000 | 0,07396 € | 5.547,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


