
APX809S-40SA-7 | |
|---|---|
DigiKey Part Number | APX809S-40SA-7DITR-ND - Tape & Reel (TR) APX809S-40SA-7DICT-ND - Cut Tape (CT) APX809S-40SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-40SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12880 € | 3,22 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10128 € | 25,32 € |
| 500 | 0,09594 € | 47,97 € |
| 1.000 | 0,09153 € | 91,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08609 € | 258,27 € |
| 6.000 | 0,08343 € | 500,58 € |
| 9.000 | 0,08209 € | 738,81 € |
| 15.000 | 0,08062 € | 1.209,30 € |
| 21.000 | 0,07975 € | 1.674,75 € |
| 30.000 | 0,07892 € | 2.367,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

