
APX803L-22SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-22SA-7TR-ND - Tape & Reel (TR) 31-APX803L-22SA-7CT-ND - Cut Tape (CT) 31-APX803L-22SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-22SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12560 € | 3,14 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,09872 € | 24,68 € |
| 500 | 0,09346 € | 46,73 € |
| 1.000 | 0,08919 € | 89,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08389 € | 251,67 € |
| 6.000 | 0,08129 € | 487,74 € |
| 9.000 | 0,07999 € | 719,91 € |
| 15.000 | 0,07855 € | 1.178,25 € |
| 21.000 | 0,07771 € | 1.631,91 € |
| 30.000 | 0,07690 € | 2.307,00 € |
| 75.000 | 0,07516 € | 5.637,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


