
APX803-44SAG-7 | |
|---|---|
DigiKey Part Number | APX803-44SAG-7DITR-ND - Tape & Reel (TR) APX803-44SAG-7DICT-ND - Cut Tape (CT) APX803-44SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-44SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11264 € | 28,16 € |
| 500 | 0,10678 € | 53,39 € |
| 1.000 | 0,10199 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09605 € | 288,15 € |
| 6.000 | 0,09315 € | 558,90 € |
| 9.000 | 0,09170 € | 825,30 € |
| 15.000 | 0,09009 € | 1.351,35 € |
| 21.000 | 0,08915 € | 1.872,15 € |
| 30.000 | 0,08824 € | 2.647,20 € |
| 75.000 | 0,08629 € | 6.471,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






