
APT27ZTR-G1 | |
|---|---|
DigiKey Part Number | APT27ZTR-G1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | APT27ZTR-G1 |
Description | TRANS NPN 450V 0.8A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 800 mA 800 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 100mA, 10V |
Packaging Tape & Box (TB) | Power - Max 800 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 40mA, 200mA | Base Product Number |

