
APT17NTR-G1 | |
|---|---|
DigiKey Part Number | APT17NTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT17NTR-G1 |
Description | TRANS NPN 480V 0.05A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 480 V 50 mA 200 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 20V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 50 mA | Supplier Device Package SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 480 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT459TA | Diodes Incorporated | 0 | FMMT459TACT-ND | 0,65000 € | Similar |


