
APT13005DI-G1 | |
|---|---|
DigiKey Part Number | APT13005DI-G1-ND |
Manufacturer | |
Manufacturer Product Number | APT13005DI-G1 |
Description | TRANS NPN 450V 4A TO-251 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 25 W Through Hole TO-251 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Mfr | Power - Max 25 W |
Packaging Bulk | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-251 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 1A, 4A | Base Product Number |

