
APR349W6-7 | |
|---|---|
DigiKey Part Number | 31-APR349W6-7TR-ND - Tape & Reel (TR) 31-APR349W6-7CT-ND - Cut Tape (CT) 31-APR349W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR349W6-7 |
Description | ACDC SYNCH RECT CONT SOT26 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26 (Type CJ) |
Datasheet | Datasheet |
Category | Current - Supply 215 µA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-26 (Type CJ) |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 0V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18240 € | 4,56 € |
| 100 | 0,15690 € | 15,69 € |
| 250 | 0,14492 € | 36,23 € |
| 500 | 0,13768 € | 68,84 € |
| 1.000 | 0,13172 € | 131,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12436 € | 373,08 € |
| 6.000 | 0,12076 € | 724,56 € |
| 9.000 | 0,11895 € | 1.070,55 € |
| 15.000 | 0,11696 € | 1.754,40 € |
| 21.000 | 0,11579 € | 2.431,59 € |
| 30.000 | 0,11467 € | 3.440,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

