MFR Recommended



APR34709SP-13 | |
|---|---|
DigiKey Part Number | APR34709SP-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APR34709SP-13 |
Description | IC RECT SYNCH CONT SO-8EP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP |
Category | Current - Supply 150 µA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO-EP |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 3.3V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APR34910S-13 | Diodes Incorporated | 2.681 | 31-APR34910S-13CT-ND | 0,98000 € | MFR Recommended |


