


APR34309CAMPTR-G1 | |
|---|---|
DigiKey Part Number | APR34309CAMPTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APR34309CAMPTR-G1 |
Description | IC RECT CTLR AC/DC SYNCH 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37779 € | 1.511,16 € |
| 8.000 | 0,36945 € | 2.955,60 € |
| 12.000 | 0,36528 € | 4.383,36 € |
| 20.000 | 0,36065 € | 7.213,00 € |
| Unit Price without VAT: | 0,37779 € |
|---|---|
| Unit Price with VAT: | 0,44957 € |

