APR3415TMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 6.553
Unit Price: 1,27000 €
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR3415TMTR-G1

DigiKey Part Number
31-APR3415TMTR-G1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APR3415TMTR-G1
Description
ACDC SYNCH RECT CONT SO-8 T&R 4K
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
3.3V ~ 6V
Current - Supply
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes