
API7722FSB-13 | |
|---|---|
DigiKey Part Number | 31-API7722FSB-13TR-ND - Tape & Reel (TR) 31-API7722FSB-13CT-ND - Cut Tape (CT) 31-API7722FSB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API7722FSB-13 |
Description | DIGITAL ISOLATION SO-8W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns (Max) |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO-W (Type CJ) |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,64420 € | 64,42 € |
| 500 | 0,54878 € | 274,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51758 € | 517,58 € |
| 2.000 | 0,49112 € | 982,24 € |
| 3.000 | 0,47755 € | 1.432,65 € |
| 5.000 | 0,46225 € | 2.311,25 € |
| 7.000 | 0,45314 € | 3.171,98 € |
| 10.000 | 0,44427 € | 4.442,70 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


