
API7720SB-13 | |
|---|---|
DigiKey Part Number | 31-API7720SB-13TR-ND - Tape & Reel (TR) 31-API7720SB-13CT-ND - Cut Tape (CT) 31-API7720SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API7720SB-13 |
Description | DIGITAL ISOLATION SO-8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns (Max) |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO-W (Type CJ) |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| API7720FSB-13 | Diodes Incorporated | 673 | 31-API7720FSB-13CT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,86600 € | 8,66 € |
| 100 | 0,64940 € | 64,94 € |
| 500 | 0,55318 € | 276,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52172 € | 521,72 € |
| 2.000 | 0,49505 € | 990,10 € |
| 3.000 | 0,48137 € | 1.444,11 € |
| 5.000 | 0,46594 € | 2.329,70 € |
| 7.000 | 0,45677 € | 3.197,39 € |
| 10.000 | 0,44782 € | 4.478,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



