
API7720SB-13 | |
|---|---|
DigiKey Part Number | 31-API7720SB-13TR-ND - Tape & Reel (TR) 31-API7720SB-13CT-ND - Cut Tape (CT) 31-API7720SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API7720SB-13 |
Description | DIGITAL ISOLATION SO-8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns (Max) | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-W (Type CJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,87000 € | 8,70 € |
| 100 | 0,65230 € | 65,23 € |
| 500 | 0,55568 € | 277,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52410 € | 524,10 € |
| 2.000 | 0,49730 € | 994,60 € |
| 3.000 | 0,48357 € | 1.450,71 € |
| 5.000 | 0,46806 € | 2.340,30 € |
| 7.000 | 0,45885 € | 3.211,95 € |
| 10.000 | 0,44986 € | 4.498,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




