Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9211S-DD-HAC-7

DigiKey Part Number
AP9211S-DD-HAC-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP9211S-DD-HAC-7
Description
IC BATT PROT LI-ION 1CELL 6UDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Voltage
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-UDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
U-DFN2030-6 (Type C)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.