


AP9101CK6-AETRG1 | |
|---|---|
DigiKey Part Number | AP9101CK6-AETRG1DITR-ND - Tape & Reel (TR) AP9101CK6-AETRG1DICT-ND - Cut Tape (CT) AP9101CK6-AETRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK6-AETRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |


