


AP8802HSP-13 | |
|---|---|
DigiKey Part Number | AP8802HSP-13DITR-ND - Tape & Reel (TR) AP8802HSP-13DICT-ND - Cut Tape (CT) AP8802HSP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP8802HSP-13 |
Description | IC LED DRIVER RGLTR PWM 1A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 700kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20750 € | 120,75 € |
| 250 | 1,13960 € | 284,90 € |
| 500 | 1,10604 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02941 € | 2.573,52 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| 7.500 | 0,99725 € | 7.479,38 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


