
AP8802EV1 | |
|---|---|
DigiKey Part Number | AP8802EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP8802EV1 |
Description | EVAL BOARD FOR AP8802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP8802 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 45V | |
Contents | Board(s) | |
Utilized IC / Part | AP8802 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 € | 52,29 € |
| Unit Price without VAT: | 52,29000 € |
|---|---|
| Unit Price with VAT: | 62,22510 € |

