
AP8801SG-13 | |
|---|---|
DigiKey Part Number | AP8801SGDITR-ND - Tape & Reel (TR) AP8801SGDICT-ND - Cut Tape (CT) AP8801SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP8801SG-13 |
Description | IC LED DRVR RGLTR PWM 500MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA (Switch) 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP8801SG-13 Models |
Category | Current - Output / Channel 500mA (Switch) |
Manufacturer Diodes Incorporated | Frequency 625kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Supply (Min) 8V | Base Product Number |
Voltage - Supply (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93360 € | 23,34 € |
| 100 | 0,83000 € | 83,00 € |
| 250 | 0,78060 € | 195,15 € |
| 500 | 0,75080 € | 375,40 € |
| 1.000 | 0,74549 € | 745,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70038 € | 1.750,95 € |
| 5.000 | 0,68477 € | 3.423,85 € |
| 7.500 | 0,67696 € | 5.077,20 € |
| 12.500 | 0,66830 € | 8.353,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |



