
AP7387-50W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-50W5-7TR-ND - Tape & Reel (TR) 31-AP7387-50W5-7CT-ND - Cut Tape (CT) 31-AP7387-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-50W5-7 |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,22852 € | 57,13 € |
| 500 | 0,21794 € | 108,97 € |
| 1.000 | 0,20921 € | 209,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19841 € | 595,23 € |
| 6.000 | 0,19314 € | 1.158,84 € |
| 9.000 | 0,19049 € | 1.714,41 € |
| 15.000 | 0,18756 € | 2.813,40 € |
| 21.000 | 0,18585 € | 3.902,85 € |
| 30.000 | 0,18420 € | 5.526,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









