
AP7387-33Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7387-33Y-13TR-ND - Tape & Reel (TR) 31-AP7387-33Y-13CT-ND - Cut Tape (CT) 31-AP7387-33Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33Y-13 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25556 € | 63,89 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,23429 € | 234,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22415 € | 560,38 € |
| 5.000 | 0,21805 € | 1.090,25 € |
| 7.500 | 0,21499 € | 1.612,42 € |
| 12.500 | 0,21160 € | 2.645,00 € |
| 17.500 | 0,20962 € | 3.668,35 € |
| 25.000 | 0,20772 € | 5.193,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



