


AP7384-28SA-7 | |
|---|---|
DigiKey Part Number | AP7384-28SA-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7384-28SA-7 |
Description | IC REG LINEAR 2.8V 50MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08469 € | 254,07 € |
| 6.000 | 0,08207 € | 492,42 € |
| 9.000 | 0,08077 € | 726,93 € |
| 15.000 | 0,07931 € | 1.189,65 € |
| 21.000 | 0,07847 € | 1.647,87 € |
| 30.000 | 0,07765 € | 2.329,50 € |
| 75.000 | 0,07590 € | 5.692,50 € |
| Unit Price without VAT: | 0,08469 € |
|---|---|
| Unit Price with VAT: | 0,10078 € |

