
AP7383-44FDC-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-44FDC-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-44FDC-7 |
Description | IC REG LINEAR 4.4V U-DFN2020-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 µA |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UDFN Exposed Pad |
Voltage - Input (Max) 30V | Supplier Device Package U-DFN2020-6 (Type C) |
Voltage - Output (Min/Fixed) 4.4V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10117 € | 303,51 € |
| Unit Price without VAT: | 0,10117 € |
|---|---|
| Unit Price with VAT: | 0,12039 € |

