


AP7383-41W5-7 | |
|---|---|
DigiKey Part Number | AP7383-41W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-41W5-7 |
Description | IC REG LINEAR 4.1V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08861 € | 265,83 € |
| 6.000 | 0,08590 € | 515,40 € |
| 9.000 | 0,08454 € | 760,86 € |
| 15.000 | 0,08303 € | 1.245,45 € |
| 21.000 | 0,08215 € | 1.725,15 € |
| 30.000 | 0,08131 € | 2.439,30 € |
| 75.000 | 0,07948 € | 5.961,00 € |
| Unit Price without VAT: | 0,08861 € |
|---|---|
| Unit Price with VAT: | 0,10545 € |

