MFR Recommended



AP7383-36Y-13 | |
|---|---|
DigiKey Part Number | AP7383-36Y-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-36Y-13 |
Description | IC REG LINEAR 3.6V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 µA |
Part Status Obsolete | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7375-36FDCW-7 | Diodes Incorporated | 2.979 | 31-AP7375-36FDCW-7CT-ND | 0,28000 € | MFR Recommended |


